
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Macrocells | 8 |
| Number of Programmable I/O | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 16V8 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
