
The ATF16V8BQL-15PI is a 16V8 series PAL/PLA FPGA from Microchip, packaged in a PDIP with 8 macrocells and 8 I/Os. It operates at a maximum frequency of 62MHz and a maximum supply voltage of 5.5V. The device has a propagation delay of 15ns and an access time of 15ns. It is rated for operation between -40°C and 85°C. The ATF16V8BQL-15PI is not RoHS compliant.
Sign in to ask questions about the Microchip ATF16V8BQL-15PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF16V8BQL-15PI technical specifications.
| Access Time | 15ns |
| Package/Case | PDIP |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 62MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Macrocells | 8 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 16V8 |
| Weight | 0.079719oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF16V8BQL-15PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
