
The ATF16V8BQL-15SC-T is a 62MHz flash microcontroller from Microchip. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a SOIC package and is mounted on the surface. It is available in tape and reel packaging.
Microchip ATF16V8BQL-15SC-T technical specifications.
| Package/Case | SOIC |
| Frequency | 62MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS | Compliant |
No datasheet is available for this part.
