
The ATF22LV10C-15PC is a 22V10 logic family device with an access time of 15ns and a maximum frequency of 62.5MHz. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 3V and 5.5V. The device is available in a PDIP package and can be mounted through a hole or as a surface mount. It is not RoHS compliant.
Sign in to ask questions about the Microchip ATF22LV10C-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22LV10C-15PC technical specifications.
| Access Time | 15ns |
| Package/Case | PDIP |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole, Surface Mount |
| Number of Gates | 500 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22LV10C-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
