
The ATF22V10C-10JC is a 10ns access time macrocell from Microchip, packaged in a J case with surface mount. It operates between 0°C and 70°C and is supplied between 4.75V and 5.25V. The device is not RoHS compliant and is available in a rail/Tube packaging with 38 units per package.
Sign in to ask questions about the Microchip ATF22V10C-10JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-10JC technical specifications.
| Access Time | 10ns |
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-10JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
