
The ATF22V10C-10PC is a 10ns access time, 10GHz frequency, and 5.25V max supply voltage macrocell in a PDIP package, suitable for through hole mounting. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The device is available in a rail/tube packaging configuration with 15 units per package.
Sign in to ask questions about the Microchip ATF22V10C-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-10PC technical specifications.
| Access Time | 10ns |
| Package/Case | PDIP |
| Frequency | 10GHz |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
