
The ATF22V10C-15SC is a 10 macrocell SRAM with an access time of 15ns. It operates at a maximum supply voltage of 5.25V and a maximum frequency of 83.3MHz. The device is packaged in a surface mount SMD package and has a maximum operating temperature of 70°C. The ATF22V10C-15SC is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip ATF22V10C-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-15SC technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
