SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin SOIC
Microchip ATF22V10C-15SCLS7766 technical specifications.
| Package/Case | SOIC |
| Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Supply Current | 90mA |
| RoHS | Not Compliant |
No datasheet is available for this part.