The ATF22V10CQ-15SC is a high-speed FPGA from Microchip, featuring an access time of 15ns and a maximum frequency of 83.3MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a surface mount SMD package and is available in quantities of 31. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip ATF22V10CQ-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CQ-15SC technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CQ-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
