
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 50MHz 5V 28-Pin PLCC T/R
Microchip ATF22V10CQZ-20JC-SL383 technical specifications.
| Package/Case | PLCC |
| Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Supply Current | 60mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
