
The ATF2500C-20JC is a 24-bit macrocell EEPROM from Microchip, packaged in a J lead style. It operates at a maximum frequency of 71MHz and has a maximum supply voltage of 5.25V. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant, but contains 27 units per package in a rail or tube configuration.
Sign in to ask questions about the Microchip ATF2500C-20JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF2500C-20JC technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Number of Programmable I/O | 23 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF2500C(L) |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF2500C-20JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
