Microchip ATF2500C15JC technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Series | ATF2500C(L) |
| Speed Grade | 15 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF2500C15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.