The ATMEGA128-16AU-T is a 16MHz AVR microcontroller with 128KB of FLASH memory and 4KB of RAM. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a TQFP package and is mounted using surface mount technology. It supports USART and 2-wire interfaces, and is available in tape and reel packaging.
Microchip ATMEGA128-16AU-T technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | USART, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS | Compliant |
No datasheet is available for this part.