
The ATMEGA16-16MQ is an 8-bit AVR microcontroller from Microchip, featuring a 16MHz core clock speed and 16KB of FLASH memory. It has 32 I/Os and supports various interfaces including I2C, SPI, UART, and USART. The device operates over a temperature range of -40°C to 105°C and can be supplied with a voltage between 4.5V and 5.5V. It is available in a VQFN package and is suitable for surface mount applications.
Sign in to ask questions about the Microchip ATMEGA16-16MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16-16MQ technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16-16MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
