
The ATMEGA162V-8AI is an 8-bit AVR microcontroller with 16KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 8MHz and features 35 programmable I/Os. The device is packaged in a surface mount package and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip ATMEGA162V-8AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA162V-8AI technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA162V-8AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
