The ATMEGA164P-20AU-T is a 16KB FLASH microcontroller based on the AVR core architecture, operating at a frequency of 20MHz. It features SPI and USART interfaces and is packaged in a TQFP package for surface mount. The device is specified to operate over a temperature range of -40°C to 85°C. It has 1KB of RAM and 3 timers/counters. The microcontroller is available on tape and reel.
Microchip ATMEGA164P-20AU-T technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA164P-20AU-T to view detailed technical specifications.
No datasheet is available for this part.