
The AVR ATmega 8-bit microcontroller is a high-performance device featuring a 16 MHz clock speed and 16 KB of FLASH memory. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and can be supplied with a voltage between 4.5 volts and 5.5 volts. The device is available in a QFN package, making it suitable for surface mount applications. It supports a range of interfaces, including SPI, serial, USART, 2-wire, and I2C, and includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. This microcontroller also features 23 programmable I/Os and 3 timers/counters, making it a versatile choice for a variety of applications.
Sign in to ask questions about the Microchip ATMEGA168 15MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA168 15MT technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, Serial, USART, 2-Wire, I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA168 15MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
