The ATMEGA168V-10AU-T is a surface mount TQFP packaged AVR microcontroller with 16KB of FLASH memory and a maximum operating frequency of 10MHz. It supports SPI and USART interfaces and operates over a temperature range of -40°C to 85°C. The device is available in tape and reel packaging and has 3 timers/counters. It can be supplied with a voltage between 1.8V and 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |