The ATMEGA169P-16MUSL383 is an 8-bit AVR microcontroller from Microchip with 16KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 16MHz and features 54 programmable I/O lines. The device supports SPI and USART interfaces and is available in a tape and reel packaging. It is designed to operate within a temperature range of -40°C to 85°C.
Microchip ATMEGA169P-16MUSL383 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.