
The ATMEGA169PA-AN is a 16MHz AVR microcontroller that features 16KB of FLASH memory and 54 input/output lines. It supports high-speed communication through SPI, UART, and USART interfaces, and operates within a wide supply voltage range of 1.8V to 5.5V. This device is designed to withstand temperatures up to 105°C and is packaged in a surface mount package for compact and efficient use. The ATMEGA169PA-AN also includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Microchip ATMEGA169PA-AN technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
No datasheet is available for this part.