The ATMEGA169PA-AUISSUEK is a 16MHz AVR microcontroller with 16KB of FLASH memory and 1KB of RAM. It features SPI and USART interfaces and is packaged in a TQFP. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V.
Microchip ATMEGA169PA-AUISSUEK technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.