
The ATMEGA169PA-MNR is an 8-bit AVR microcontroller with a core architecture of AVR and a frequency of 16MHz. It features a data bus width of 8 bits and supports SPI, UART, and USART interfaces. The device operates within a temperature range of -40°C to 105°C and can be supplied with a voltage between 1.8V and 5.5V. The microcontroller has 16KB of FLASH memory and 1KB of RAM, with 54 I/Os and 3 timers/counters. It is available in a QFN package and is compliant with RoHS regulations.
Microchip ATMEGA169PA-MNR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
No datasheet is available for this part.
