The ATMEGA169V-1AI is a 16KB FLASH AVR microcontroller with a core frequency of 1MHz. It features SPI and USART interfaces and is packaged in a TQFP. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V. The microcontroller has 1KB of RAM and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 1MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |