The ATMEGA169V-1MI is an 8-bit AVR microcontroller from Microchip. It features 16KB of FLASH memory and 1KB of RAM. Operating at frequencies up to 1MHz, it supports SPI and USART interfaces. The device is specified to operate over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It has 53 programmable I/O pins and 3 timers/counters. The ATMEGA169V-1MI is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 1MHz |
| Interface | SPI, USART |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
