Sign in to ask questions about the Microchip ATMEGA16L-8AJSL368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16L-8AJSL368 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16L-8AJSL368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.