
The ATMEGA16L-8AQR is an 8-bit AVR microcontroller with 16KB of FLASH memory and an operating frequency of 8MHz. It features a range of interfaces, including SPI, UART, USART, and I2C, and is packaged in a surface-mount TQFP package. The device operates over a temperature range of -40°C to 105°C and can be supplied with a voltage between 2.7V and 5.5V. It also includes various peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip ATMEGA16L-8AQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA16L-8AQR technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART, I2C |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA16L-8AQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
