The ATMEGA16L-8MU-T is an 8MHz AVR microcontroller with 16KB of FLASH memory and 1KB of RAM. It features SPI and USART interfaces and is packaged in a VQFN EP surface mount package. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V.
Microchip ATMEGA16L-8MU-T technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.