RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP100
Microchip ATMEGA16U2-16AU technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Package Quantity | 1250 |
| Packaging | Tray |
| RAM Size | 1.25KB |
| RoHS | Compliant |
No datasheet is available for this part.