
ATMEL ATMEGA256RFR2-ZU 8 Bit Microcontroller, Low Power High Performance, ATmega, 16 MHz, 256 KB, 32 KB, 64 Pins, QFN
Microchip ATMEGA256RFR2-ZU technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 14.5mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 35 |
| Number of I/Os | 38 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA256RFR2-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.