The ATMEGA32-16AUSL383 is a 32KB FLASH microcontroller with an 8-bit AVR core, operating at up to 16MHz. It features 32 programmable I/O pins and 3 timers/counters. The device is supplied with 5V and can operate over a temperature range of -40°C to 85°C. It is available in a TQFP package, packaged on tape and reel.
Microchip ATMEGA32-16AUSL383 technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |
No datasheet is available for this part.