The ATMEGA324P-20AU-T is a 32KB FLASH microcontroller with a 20MHz AVR core. It features SPI and USART interfaces, and is packaged in a TQFP package for surface mount applications. The device operates over a temperature range of -40°C to 85°C, and is powered by a supply voltage between 2.7V and 5.5V. It includes 2KB of RAM and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
Microchip ATMEGA324P-20AU-T technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |