MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
Microchip ATMEGA324P-20AUSL383 technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |