The ATMEGA324P-B15AZ is a 32-bit microcontroller from Microchip, featuring a 16MHz internal oscillator and a 32KB flash memory. It has 32 programmable I/Os and supports various interfaces, including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| RoHS | Compliant |
