The ATMEGA324PA-AU microcontroller features a 20MHz core clock speed and operates within a temperature range of -40 to 85°C. It has 32KB of FLASH memory and 2KB of RAM. The device supports SPI and USART interfaces and is available in a TQFP package for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |