The ATMEGA328P-MU microcontroller features a 20MHz frequency and 32KB of FLASH memory. It supports SPI and USART interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a QFN EP package and is suitable for surface mount applications. It has 2KB of RAM and 3 timers/counters.
Microchip ATMEGA328P-MU@SL383 technical specifications.
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |
No datasheet is available for this part.