Sign in to ask questions about the Microchip ATMEGA328P-W-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA328P-W-11 technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 23 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 2KB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA328P-W-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
