The ATMEGA328PV-10MU is a 32KB FLASH microcontroller with an AVR core architecture operating at 10MHz. It features SPI and USART interfaces and is suitable for use in applications with supply voltages between 1.8V and 5.5V. The device is rated for operation over the temperature range of -40°C to 85°C and is available in a surface mount package.
Microchip ATMEGA328PV-10MU technical specifications.
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.