The ATMEGA32L-8MU-T is an 8MHz AVR microcontroller with 32KB of FLASH memory and 2KB of RAM. It supports SPI and USART interfaces. The device operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. The microcontroller is available in a surface mount package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Microchip ATMEGA32L-8MU-T technical specifications.
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |
No datasheet is available for this part.