The ATMEGA48-15AZV is an 8-bit AVR microcontroller from Microchip, featuring a 16MHz core architecture and 4KB of FLASH memory. It supports a range of interfaces, including I2C, SPI, UART, and USART, and has 23 I/Os. The device operates over a temperature range of -40°C to 125°C and is available in a TQFP package. It is compliant with AEC-Q100 and is suitable for automotive applications.
Microchip ATMEGA48-15AZV technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Series | Automotive, AEC-Q100, AVR® ATmega |
| RoHS | Compliant |
No datasheet is available for this part.