The ATMEGA48-20MU is a 20MHz AVR microcontroller with 4KB of FLASH memory and 512B of RAM. It features SPI and USART interfaces and operates over a temperature range of -40°C to 85°C. The device is packaged in a tape and reel format for surface mount applications.
Microchip ATMEGA48-20MU@SL383 technical specifications.
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |
No datasheet is available for this part.