The ATMEGA48-20MU-T is a surface mount microcontroller with a 20MHz core architecture and 4KB of FLASH memory. It features three timers/counters and 512 bytes of RAM. The device operates over a supply voltage range of 2.7V to 5.5V and can withstand temperatures up to 85°C. It is available in a tape and reel packaging format.
Microchip ATMEGA48-20MU-T technical specifications.
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |
No datasheet is available for this part.