
The ATMEGA48V-10AUSL383 is an 8-bit AVR microcontroller with 4KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 10MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TQFP and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and supports SPI and USART interfaces.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |
