The ATMEGA48V-10MU-T is a surface mount microcontroller with a 10MHz AVR core and 4KB of FLASH memory. It features SPI and USART interfaces, as well as three timers/counters. Operating temperature range is -40°C to 85°C, with a supply voltage range of 1.8V to 5.5V. The device is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |