
The ATMEGA644P-15MT is an 8-bit AVR microcontroller from Microchip, featuring a 64KB FLASH memory and 4KB RAM. It operates at a maximum frequency of 16MHz and has a maximum supply voltage of 5.5V. The device is packaged in a VQFN package and is suitable for surface mount applications. It is RoHS compliant and has a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATMEGA644P-15MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA644P-15MT technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644P-15MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
