
8-bit Microcontrollers - MCU 64KB FLASH AUTO 125Deg revision B
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Memory Size | 64KB |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
