The ATMEGA644V-10AU-T is an 8-bit AVR microcontroller with a core architecture of AVR. It operates at a frequency of 10MHz and features 64KB of FLASH memory and 4KB of RAM. The device is packaged in a TQFP package and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V.
Microchip ATMEGA644V-10AU-T technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS | Compliant |
No datasheet is available for this part.