
The ATmega64L-8MI is an 8MHz microcontroller with 64KB of FLASH memory and 4KB of RAM. It features a range of interfaces including SPI, USART, and I2C, as well as 53 programmable I/Os and 4 timers/counters. The device operates over a supply voltage range of 2.7V to 5.8V and is suitable for surface mount applications. The ATmega64L-8MI is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip ATmega64L-8MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATmega64L-8MI technical specifications.
| Access Time | 8us |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATmega64L-8MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
