The ATMEGA8515-16JC is an 8-bit AVR microcontroller with a core architecture of AVR and a maximum operating frequency of 16MHz. It features 8KB of FLASH memory and 512 bytes of RAM. The device operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. It is available in a surface mount package and is not RoHS compliant. The microcontroller supports various interfaces, including SPI, USART, UART, and EBI/EMI, and has 35 programmable I/Os and 2 timers/counters.
Checking distributor stock and pricing after the page loads.
Microchip ATMEGA8515-16JC technical specifications.
| Access Time | 16us |
| Package/Case | J |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not CompliantNo |
No datasheet is available for this part.