
The ATMEGA8515L-8MC is an 8MHz AVR microcontroller with 8KB of FLASH memory and 512B of RAM. It features a SPI, USART, and UART interface and is packaged in a VQFN package. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.5V. The ATMEGA8515L-8MC is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip ATMEGA8515L-8MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATMEGA8515L-8MC technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8515L-8MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
