
The ATMEGA88-15MT is an 8-bit AVR microcontroller from Microchip with 8KB of FLASH memory and a maximum operating frequency of 20MHz. It features a QFN package and operates over a temperature range of -40°C to 85°C. The device supports various interfaces including SPI, Serial, USART, 2-Wire, I2C, and UART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The ATMEGA88-15MT is RoHS compliant and available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA88-15MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, Serial, USART, 2-Wire, I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88-15MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
